MH Connectors 2101-0190-12 D-SUB Receptacle 15-Pin Crimp 180°

Image Representative of Range

MH Connectors 2101-0190-12 D-SUB Receptacle 15-Pin Crimp 180°

MPN
2101-0190-12
Brand
MH
EAN-13
2050001238467
Order Code
12-4846
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

MH Connectors manufactures the MHDBC15-SS 2101-0190-12 D-SUB receptacle featuring 15 crimp pins and a 180° configuration. This durable D-sub connector is ideal for establishing secure connections in electronic and computer hardware. Its robust design makes it suitable for both commercial and industrial applications.
Plug / Socket Socket, vertical vertical
Mounting Type Crimp
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDBC15-SS
No. of Rows 2
Number of pins 15
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot