MH Connectors 2101-0180-13 D-SUB Receptacle 25 Pins 180° Solder Bucket

Image Representative of Range

MH Connectors 2101-0180-13 D-SUB Receptacle 25 Pins 180° Solder Bucket

MPN
2101-0180-13
Brand
MH
EAN-13
2050001237811
Order Code
12-4840
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.565
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

MH Connectors manufactures the MHDB25-SS 2101-0180-13, a D-sub receptacle with 25 pins arranged at 180 degrees featuring a solder bucket connection. This connector is reliable for robust data and signal transmission in electronic applications. It is typically used in communication and computer systems where secure and durable connections are essential.
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDB25-SS
No. of Rows 2
Number of pins 25
Pins 25
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot