MH Connectors 2101-0190-11 D-SUB Receptacle 9-Pin 180° Crimp

Image Representative of Range

MH Connectors 2101-0190-11 D-SUB Receptacle 9-Pin 180° Crimp

MPN
2101-0190-11
Brand
MH
EAN-13
2050001238443
Order Code
12-4845
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.889
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

MH Connectors MHDBC09-SS 2101-0190-11 D-SUB receptacles are designed with 9 pins for crimp connections at a 180-degree orientation. This D-sub connector is ideal for ensuring reliable and secure electronic connections. Commonly used in telecommunications and computer interfacing applications.
Plug / Socket Socket, vertical vertical
Mounting Type Crimp
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDBC09-SS
No. of Rows 2
Number of pins 9
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot