MH Connectors 2101-0180-12 D-SUB Receptacle 15-Pin 180° Solder Bucket

Image Representative of Range

MH Connectors 2101-0180-12 D-SUB Receptacle 15-Pin 180° Solder Bucket

MPN
2101-0180-12
Brand
MH
EAN-13
2050001237804
Order Code
12-4839
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.424
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 297 in stock

MH Connectors offers the MHDB15-SS 2101-0180-12 D-SUB receptacle, featuring 15 pins with a 180° orientation and solder bucket terminals. This high-quality connector is ideal for reliable data communication and electronic signal applications. Typical uses include linking peripheral devices to computers and providing secure connections in industrial and commercial systems.
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Punched contacts
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDB15-SS
No. of Rows 2
Number of pins 15
Pins 15
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot