MH MHDBC15SS-NW D-SUB Receptacle 180° 15 Pins Crimp White Insulator

Image Representative of Range

MH MHDBC15SS-NW D-SUB Receptacle 180° 15 Pins Crimp White Insulator

MPN
MHDBC15SS-NW
Brand
MH
EAN-13
2050002345591
Order Code
12-4970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

The MH Connectors MHDBC15SS-NW is a D-sub receptacle with 15 pins and a crimp termination. Manufactured by MH Connectors, it features a 180-degree configuration, suitable for secure and reliable connections. This type of connector is commonly used in computer and telecommunications applications for data transfer.
Plug / Socket Socket, vertical vertical
Mounting Type Crimp
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Material (details) Insulator: UL 94 V-0 · Case: Steel, tin-plated
No. of Rows 2
Number of pins 15
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot