MH Connectors MHDM09-SS D-SUB Receptacle 9-Pin 180° Solder Bucket

Image Representative of Range

MH Connectors MHDM09-SS D-SUB Receptacle 9-Pin 180° Solder Bucket

MPN
2101-0200-11
Brand
MH
EAN-13
2050001238252
Order Code
12-4855
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 731 in stock

MH Connectors manufactures the MHDM09-SS 2101-0200-11 D-sub receptacles, featuring 9 pins and a 180° orientation. These connectors are equipped with a solder bucket, making them suitable for secure, customised connections in electronic applications. Typically used in telecommunications and computer equipment, they offer reliable performance for data transmission.
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold over Nickel
Contact Material Selective gold on nickel
Contact Type Machined contacts
Material (details) Glass-fiber reinforced polyester according to UL 94 V-0
Misc Attribute MHDM09-SS
No. of Rows 2
Number of pins 9
Pins 9
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot