Mean Well DC-DC converters DC/DC converter (module) 608145

Mean Well Brand: Mean Well
The Mean Well SKM series converters are compact, single-output DC/DC converters with varying output ratings suitable for a wide range of temperature conditions.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Efficiency (max.) Input Voltage Range Max. output current Minimum Input Volage Power Rating Connection Dim Height Insulation Voltage Length Maximum Operating Temperature Number of Outputs Operating temperature (min.) Power PSU features Type Weight Width
Mean Well SKM10A-05 DC/DC converter 2A 10W single-output 1x1 inch housing
Mean Well SKM10A-05 DC/DC converter 2A 10W single-output 1x1 inch housing
Standard range
Order code: 05-1750
MPN: SKM10A-05

Available to back orderBack-order availability date - 13/11/2026
1+ £17.54
Price per unit Ex VAT
5V DC 2A 85% 18V DC 2A 9V DC 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm +85°C 1 -40°C 10W DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well SKM10A-12 SKM10 DC/DC converter 10W 833mA -40°C to +85°C
Mean Well SKM10A-12 SKM10 DC/DC converter 10W 833mA -40°C to +85°C
Standard range
Order code: 05-1751
MPN: SKM10A-12

Despatched within 4 working days - 2 in stock
1+ £19.40
Price per unit Ex VAT
12V DC 833mA 89% 18V DC 833mA 9V DC 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm +85°C 1 -40°C 10W DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well SKM10A-15 SKM series converter 10 W 666 mA 1x output 1 pc
Mean Well SKM10A-15 SKM series converter 10 W 666 mA 1x output 1 pc
Standard range
Order code: 05-1752
MPN: SKM10A-15

Despatched within 4 working days - 1 in stock
1+ £14.18
Price per unit Ex VAT
15V DC 666mA 87% 18V DC 666mA 9V DC 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm +85°C 1 -40°C 10W DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well SKM10B-03 SKM 10 dc/dc converter 2.5A 10W 1 output -40 to +85°C
Mean Well SKM10B-03 SKM 10 dc/dc converter 2.5A 10W 1 output -40 to +85°C
Standard range
Order code: 05-1753
MPN: SKM10B-03

Available to back orderBack-order availability date - 13/11/2026
1+ £17.54
Price per unit Ex VAT
3.3V DC 2.5A 82% 36V DC 2.5A 18V DC 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm +85°C 1 -40°C 10W DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well SKM10B-05 DC/DC converter 10W 2A wide input voltage range
Mean Well SKM10B-05 DC/DC converter 10W 2A wide input voltage range
Standard range
Order code: 05-1754
MPN: SKM10B-05

Available to back orderBack-order availability date - 13/11/2026
1+ £17.54
Price per unit Ex VAT
5V DC 2A 85% 36V DC 2A 18V DC 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm +85°C 1 -40°C 10W DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well SKM10B-12 SKM 10 dc-dc converter 10 W 1 output 833 mA -40-85°C
Mean Well SKM10B-12 SKM 10 dc-dc converter 10 W 1 output 833 mA -40-85°C
Standard range
Order code: 05-1755
MPN: SKM10B-12

Despatched within 4 working days - 21 in stock
1+ £18.22
Price per unit Ex VAT
12V DC 833mA 88% 36V DC 833mA 18V DC 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm +85°C 1 -40°C 10W DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well SKM10B-15 DC/DC converter 10W 666mA 1 output 1x1 inch module
Mean Well SKM10B-15 DC/DC converter 10W 666mA 1 output 1x1 inch module
Standard range
Order code: 05-1756
MPN: SKM10B-15

Available to back orderBack-order availability date - 13/11/2026
1+ £17.54
Price per unit Ex VAT
15V DC 666mA 88% 36V DC 666mA 18V DC 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm +85°C 1 -40°C 10W DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well SKM10C-03 DC/DC converter 10W 2.5A -40 to +85°C 1x output
Mean Well SKM10C-03 DC/DC converter 10W 2.5A -40 to +85°C 1x output
Standard range
Order code: 05-1757
MPN: SKM10C-03

Despatched within 4 working days - 2 in stock
1+ £14.18
Price per unit Ex VAT
3.3V DC 2.5A 81% 75V DC 2.5A 36V DC 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm +85°C 1 -40°C 10W DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well SKM10C-05 skm series dc/dc converter 2A 10W -40 to +85°C
Mean Well SKM10C-05 skm series dc/dc converter 2A 10W -40 to +85°C
Extended range
Order code: 05-1758
MPN: SKM10C-05

Back order - 56 availableBack-order availability date - 14/11/2026
1+ £14.44
Price per unit Ex VAT
5V DC 2A 85% 75V DC 2A 36V DC 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm +85°C 1 -40°C 10W DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well SKM10C-12 SKM 10 DC/DC converter 10W 1x output -40 to +85°C
Mean Well SKM10C-12 SKM 10 DC/DC converter 10W 1x output -40 to +85°C
Standard range
Order code: 05-1759
MPN: SKM10C-12

Available to back orderBack-order availability date - 13/11/2026
1+ £17.54
Price per unit Ex VAT
12V DC 833mA 89% 75V DC 833mA 36V DC 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm +85°C 1 -40°C 10W DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well SKM10C-15 SKM 10 DC/DC converter 10W 1x output -40 to +85°C
Mean Well SKM10C-15 SKM 10 DC/DC converter 10W 1x output -40 to +85°C
Standard range
Order code: 05-1760
MPN: SKM10C-15

Despatched within 4 working days - 2 in stock
1+ £15.53
Price per unit Ex VAT
15V DC 666mA 88% 75V DC 666mA 36V DC 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm +85°C 1 -40°C 10W DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well SKM10E-03 dc/dc converter 10W 2.5A 1 output wide temp range
Mean Well SKM10E-03 dc/dc converter 10W 2.5A 1 output wide temp range
Extended range
Order code: 05-1761
MPN: SKM10E-03

Available to back orderBack order, lead time 9 days
1+ £25.81
Price per unit Ex VAT
3.3V DC 2.5A 87% 9V DC 2.5A 4.7V DC 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm +85°C 1 -40°C 10W DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well SKM10E-05 SKM 10 DC/DC converter 10W wide input range 1 output
Mean Well SKM10E-05 SKM 10 DC/DC converter 10W wide input range 1 output
Standard range
Order code: 05-1762
MPN: SKM10E-05

Available to back orderBack-order availability date - 13/11/2026
1+ £17.54
Price per unit Ex VAT
5V DC 2A 87% 9V DC 2A 4.7V DC 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm +85°C 1 -40°C 10W DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well SKM10E-12 SKM 10 converter 10W 833mA 1 output 1x -40 to +85°C
Mean Well SKM10E-12 SKM 10 converter 10W 833mA 1 output 1x -40 to +85°C
Standard range
Order code: 05-1763
MPN: SKM10E-12

Available to back orderBack-order availability date - 13/11/2026
1+ £17.54
Price per unit Ex VAT
12V DC 833mA 87% 9V DC 833mA 4.7V DC 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm +85°C 1 -40°C 10W DC-to-DC converter DC/DC converter (module) 18g 25.4mm
Mean Well SKM10E-15 DC/DC converter 666mA 10W single-output module
Mean Well SKM10E-15 DC/DC converter 666mA 10W single-output module
Standard range
Order code: 05-1764
MPN: SKM10E-15

Despatched within 4 working days - 3 in stock
1+ £19.20
Price per unit Ex VAT
15V DC 666mA 87% 9V DC 666mA 4.7V DC 10W Pins (L x W x H) 25.4 x 25.4 x 10.2 mm 10.2mm 1500V DC 25.4mm +85°C 1 -40°C 10W DC-to-DC converter DC/DC converter (module) 18g 25.4mm

Trustpilot