Mean Well SKM10E-12 SKM 10 converter 10W 833mA 1 output 1x -40 to +85°C

MPN
SKM10E-12
Brand
Mean Well
EAN-13
4021087041478
Order Code
05-1763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SKM10E-12 is a DC/DC converter module with a current rating of 833 mA and a power output of 10 watts. It features a single output designed for efficient power conversion, making it suitable for applications requiring stable voltage supply. Common applications include telecommunications, industrial control systems, and embedded power solutions.
Output Voltage 12V DC
Power Rating 10W
Output Current 833mA
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 87%
Height 10.2mm
Input Voltage Range 9V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 833mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.7V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot