Mean Well SKM10A-15 SKM series converter 10 W 666 mA 1x output 1 pc

MPN
SKM10A-15
Brand
Mean Well
EAN-13
4021087041584
Order Code
05-1752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £14.54 £14.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well SKM10A-15 is a DC/DC converter module with a single output, delivering 666 mA and 10 W of power. Designed for efficient direct current conversion, it is ideal for applications requiring stable voltage regulation in compact designs. This module is commonly employed in industrial and communication equipment for reliable power support.
Output Voltage 15V DC
Power Rating 10W
Output Current 666mA
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 87%
Height 10.2mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 666mA
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot