Mean Well SKM10A-12 SKM10 DC/DC converter 10W 833mA -40°C to +85°C

MPN
SKM10A-12
Brand
Mean Well
EAN-13
4021087041591
Order Code
05-1751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £19.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SKM10A-12 is a DC/DC converter module with a power output of 10 W and 833 mA current rating, featuring a single output. This component is ideal for applications requiring precise voltage conversion and isolation in electronic systems. It is commonly used in industrial automation, telecommunications, and battery-powered devices.
Output Voltage 12V DC
Power Rating 10W
Output Current 833mA
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 89%
Height 10.2mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 833mA
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot