Mean Well SKM10B-03 SKM 10 dc/dc converter 2.5A 10W 1 output -40 to +85°C

MPN
SKM10B-03
Brand
Mean Well
EAN-13
4021087041577
Order Code
05-1753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SKM10B-03 is a DC/DC converter module with a single output, rated at 2.5 A and 10 W. This module is commonly used in electronic applications that require stable voltage conversion. It is ideal for providing efficient power management in circuits.
Output Voltage 3.3V DC
Power Rating 10W
Output Current 2.5A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 82%
Height 10.2mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 2.5A
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot