Mean Well SKM10B-05 DC/DC converter 10W 2A wide input voltage range

MPN
SKM10B-05
Brand
Mean Well
EAN-13
4021087041560
Order Code
05-1754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SKM10B-05 is a DC/DC converter module with a current rating of 2 A and a power output of 10 W. It features a single output and is commonly used for power isolation and voltage conversion in industrial and telecom applications. This converter ensures stable performance and efficiency in compact electronic devices.
Output Voltage 5V DC
Power Rating 10W
Output Current 2A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 85%
Height 10.2mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 2A
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot