Mean Well SKM10C-15 SKM 10 DC/DC converter 10W 1x output -40 to +85°C

MPN
SKM10C-15
Brand
Mean Well
EAN-13
4021087041508
Order Code
05-1760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SKM10C-15 is a DC/DC converter module with a power output of 10 W and a current rating of 666 mA. This unit provides a single output, ideal for efficiently managing power supply requirements in electronic devices. Typical applications include use in telecommunications equipment and industrial automation systems.
Output Voltage 15V DC
Power Rating 10W
Output Current 666mA
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 88%
Height 10.2mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 666mA
Maximum Operating Temperature +85°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot