Mean Well SKM10C-03 DC/DC converter 10W 2.5A -40 to +85°C 1x output

MPN
SKM10C-03
Brand
Mean Well
EAN-13
4021087041539
Order Code
05-1757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SKM10C-03 is a DC/DC converter module with a current capacity of 2.5 A and a power rating of 10 W. It features a single output and is commonly used for converting direct current in electronic devices. Typical applications include industrial equipment, telecommunications, and embedded systems.
Output Voltage 3.3V DC
Power Rating 10W
Output Current 2.5A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 81%
Height 10.2mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 2.5A
Maximum Operating Temperature +85°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot