Mean Well SKM10A-05 DC/DC converter 2A 10W single-output 1x1 inch housing

MPN
SKM10A-05
Brand
Mean Well
EAN-13
4021087041607
Order Code
05-1750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SKM10A-05 is a DC/DC converter module with a current rating of 2 A and a power output of 10 W. It features one output and is ideal for applications requiring reliable power conversion in compact spaces. This module is typically used in telecommunications, industrial automation, and other electronic systems requiring efficient voltage regulation.
Output Voltage 5V DC
Power Rating 10W
Output Current 2A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 85%
Height 10.2mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 2A
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot