Mean Well SKM10B-12 SKM 10 dc-dc converter 10 W 1 output 833 mA -40-85°C

MPN
SKM10B-12
Brand
Mean Well
EAN-13
4021087041553
Order Code
05-1755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £18.71 £18.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Mean Well SKM10B-12 is a direct current converter with a power rating of 10 W and an output current of 833 mA. This module is designed for applications requiring a single DC output and is ideal for use in electrical systems needing voltage conversion. It typically finds applications in industrial automation, telecommunications, and other electronic devices requiring stable DC power output.
Output Voltage 12V DC
Power Rating 10W
Output Current 833mA
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 88%
Height 10.2mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 833mA
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot