Mean Well SKM10C-12 SKM 10 DC/DC converter 10W 1x output -40 to +85°C

MPN
SKM10C-12
Brand
Mean Well
EAN-13
4021087041515
Order Code
05-1759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SKM10C-12 is a DC/DC converter module with a single output, delivering 833 mA and 10 W power. It is typically used in applications requiring reliable direct current conversion with high efficiency. This product is suitable for use in industrial automation, communication equipment, and instrumentation systems.
Output Voltage 12V DC
Power Rating 10W
Output Current 833mA
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 89%
Height 10.2mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 833mA
Maximum Operating Temperature +85°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot