Mean Well SKM10E-15 DC/DC converter 666mA 10W single-output module

MPN
SKM10E-15
Brand
Mean Well
EAN-13
4021087041461
Order Code
05-1764
Country of Origin
China
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £19.60 £19.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Mean Well's SKM10E-15 is a direct current converter with a single output, delivering 10 W and 666 mA. This DC/DC converter is useful for applications requiring efficient voltage conversion and power management. It is commonly used in industrial automation and telecommunications for reliable power distribution.
Output Voltage 15V DC
Input Voltage Range 9V DC
Power Rating 10W
Output Current 666mA
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 87%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 666mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.7V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot