Mean Well SKM10B-15 DC/DC converter 10W 666mA 1 output 1x1 inch module

MPN
SKM10B-15
Brand
Mean Well
EAN-13
4021087041546
Order Code
05-1756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SKM10B-15 is a DC/DC converter module offering a single output, delivering 666 mA with a power rating of 10 W. This converter is ideal for applications requiring reliable conversion of direct current, such as in industrial equipment or telecommunications systems. With its compact design, it is suitable for integration into various electronic devices where efficient power management is necessary.
Output Voltage 15V DC
Power Rating 10W
Output Current 666mA
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 88%
Height 10.2mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 666mA
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot