Mean Well SKM10C-05 skm series dc/dc converter 2A 10W -40 to +85°C

MPN
SKM10C-05
Brand
Mean Well
EAN-13
4021087041522
Order Code
05-1758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £14.45 £14.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Mean Well SKM10C-05 is a DC/DC converter module with a single output, offering a current rating of 2 A and a power output of 10 W. It is designed for efficient power conversion in various electronic applications, suitable for integration into equipment needing reliable voltage regulation. Typically used in telecommunications, industrial systems, and portable devices, this module ensures stable performance and energy efficiency.
Output Voltage 5V DC
Power Rating 10W
Output Current 2A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 85%
Height 10.2mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 2A
Maximum Operating Temperature +85°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot