Mean Well SKM10E-03 dc/dc converter 10W 2.5A 1 output wide temp range

MPN
SKM10E-03
Brand
Mean Well
EAN-13
4021087041492
Order Code
05-1761
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £25.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Mean Well SKM10E-03 is a DC/DC converter module with a current output of 2.5 A and a power rating of 10 W. It features one output channel and is ideal for applications requiring reliable voltage conversion. Typical uses include integrating into circuits for stable power supply in electronic devices.
Output Voltage 3.3V DC
Input Voltage Range 9V DC
Power Rating 10W
Output Current 2.5A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 87%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 2.5A
Maximum Operating Temperature +85°C
Minimum Input Volage 4.7V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot