Makita DGA504Z LXT Cordless Angle Grinder 125mm 18V Brushless motor |
04-9693
|
|
Despatched within 4 working days - 144 in stock
|
1+ £130.31
Price per unit Ex VAT
|
18V |
N/A |
|
125mm |
(L x W x H) 362 x 140 x 145 mm |
|
|
145mm |
|
8500 U/min |
362mm |
M14 |
29mm |
|
|
22.23mm |
483 mm (19") |
2.3kg |
|
|
Makita DGA511Z Cordless Angle Grinder 125mm 18V Brushless Body Only |
04-9695
|
|
Despatched within 4 working days - 205 in stock
|
1+ £201.76
Price per unit Ex VAT
|
18V |
N/A |
No |
125mm |
(L x W x H) 382 x 140 x 145 mm |
|
|
145mm |
|
3000 - 8500 U/min |
382mm |
|
29mm |
0 |
|
22.23mm |
483 mm (19") |
0.00 |
|
|
Makita DGA515Z Cordless Angle Grinder 18V 125mm AFT ADT Paddle Switch |
04-9699
|
|
Despatched within 4 working days - 12 in stock
|
1+ £230.00
Price per unit Ex VAT
|
18V |
N/A |
|
125mm |
(L x W x H) 382 x 140 x 145 mm |
|
|
145mm |
|
3000 - 8500 U/min |
382mm |
M14 |
|
0 |
|
|
483 mm (19") |
3.1kg |
|
|
Makita DGA519Z X-Lock Cordless Angle Grinder 125mm 18V no battery/charger |
04-9702
|
|
Despatched within 4 working days - 15 in stock
|
1+ £261.64
Price per unit Ex VAT
|
18V |
N/A |
No |
125mm |
(L x W x H) 382 x 140 x 147 mm |
|
Li-ion |
147mm |
22,23mm |
3000 - 8500 U/min |
382mm |
M14 |
|
0 |
|
|
483 mm (19") |
2.5kg |
29mm |
8500 min?¹ |
Makita DGA520ZX1 Cordless Angle Grinder 125mm Brushless 18V 1pc |
04-9703
|
|
Despatched within 4 working days - 9 in stock
|
1+ £250.00
Price per unit Ex VAT
|
18V |
N/A |
|
125mm |
(L x W x H) 375 x 140 x 146 mm |
|
|
146mm |
|
8500 U/min |
375mm |
M14 |
32mm |
|
|
22.23mm |
|
3kg |
|
|
Makita DGA521ZX1 Cordless Angle Grinder 125mm Brushless 18V 1pc |
04-9704
|
|
Despatched within 4 working days - 34 in stock
|
1+ £193.01
Price per unit Ex VAT
|
18V |
N/A |
|
125mm |
(L x W x H) 375 x 140 x 146 mm |
|
|
146mm |
|
8500 U/min |
375mm |
M14 |
32mm |
|
|
22.23mm |
483 mm (19") |
3kg |
|
|
Makita DGA900ZKX2 Cordless Angle Grinder 230mm 18V Brushless motor |
04-9705
|
|
Despatched within 4 working days - 5 in stock
|
1+ £304.62
Price per unit Ex VAT
|
18V |
N/A |
|
230mm |
(L x W x H) 499 x 250 x 158 mm |
Multicolour |
|
158mm |
|
6000 U/min |
499mm |
M14 |
|
0 |
|
22.23mm |
|
8kg |
|
|
Makita DGA901ZKU2 Cordless Angle Grinder 230mm 18V incl. Case |
04-9706
|
|
Despatched within 4 working days - 2 in stock
|
1+ £420.00
Price per unit Ex VAT
|
18V |
N/A |
|
230mm |
(L x W x H) 499 x 250 x 158 mm |
|
|
158mm |
|
6000 U/min |
499mm |
|
|
|
|
|
|
8000g |
|
|
Makita DMC300Z Angle Grinder 18V Cordless w/o battery/charger 76mm Disc |
04-9753
|
|
Despatched within 4 working days - 25 in stock
|
1+ £129.01
Price per unit Ex VAT
|
18V |
N/A |
No |
76mm |
(L x W x H) 271 x 104 x 182 mm |
|
|
182mm |
|
20000 U/min |
271mm |
|
16mm |
0 |
18V |
|
|
1.2kg |
|
|
Makita GA016GZ XGT Cordless Angle Grinder 125mm 40V no battery/charger |
04-9950
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £188.00
Price per unit Ex VAT
|
40V |
N/A |
No |
125mm |
(L x W x H) 410 x 140 x 165 mm |
|
|
165mm |
|
8500 U/min |
410mm |
M14 |
|
0 |
|
|
|
3.5kg |
|
|
Makita GA035GZ Cordless Angle Grinder 150mm 40V max AFT tech w/o battery |
04-9952
|
|
Available to back order
|
1+ £218.00
Price per unit Ex VAT
|
40V |
N/A |
No |
150mm |
(L x W x H) 410 x 171 x 168 mm |
|
|
168mm |
|
8500 U/min |
410mm |
|
|
0 |
|
22.23mm |
|
3.3kg |
|
|
Makita GA036GZ Cordless Angle Grinder 150mm 40V robust with AFT & XPT |
04-9953
|
|
Available to back order
|
1+ £205.53
Price per unit Ex VAT
|
40V |
N/A |
|
150mm |
(L x W x H) 410 x 171 x 168 mm |
|
|
168mm |
|
8500 U/min |
410mm |
|
|
|
|
22.23mm |
|
4kg |
|
|
Makita GA038GZ GA038GZ Cordless Angle Grinder 230mm 40V no battery |
04-9955
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £249.12
Price per unit Ex VAT
|
40V |
N/A |
No |
230mm |
(L x W x H) 535 x 250 x 180 mm |
|
|
180mm |
|
6600 U/min |
535mm |
|
|
|
|
22.23mm |
|
2.9kg |
|
|
Makita GA050GZ Cordless Grinder 125mm Brushless no battery/charger |
04-9957
|
|
Despatched within 4 working days - 5 in stock
|
1+ £247.42
Price per unit Ex VAT
|
40V |
2300W |
No |
125mm |
(L x W x H) 410 x 140 x 169 mm |
|
|
169mm |
|
11000 U/min |
410mm |
M14 |
|
0 |
40V |
22.23mm |
|
3.0kg |
|
|
Makita GA051GZ Cordless Angle Grinder 150mm AFT tech motor brake |
04-9958
|
|
Despatched within 4 working days - 2 in stock
|
1+ £250.09
Price per unit Ex VAT
|
40V |
2300W |
|
150mm |
(L x W x H) 410 x 171 x 169 mm |
|
|
169mm |
|
9000 U/min |
410mm |
M14 |
|
0 |
40V |
22.23mm |
|
3.1kg |
|
|