Makita DGA520ZX1 Cordless Angle Grinder 125mm Brushless 18V 1pc

MPN
DGA520ZX1
Brand
Makita
EAN-13
0088381751100
Order Code
04-9703
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £250.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Makita DGA520ZX1 is a cordless angle grinder featuring a 125mm brushless motor, providing powerful and efficient performance at 18 V. This power tool is ideal for cutting and grinding tasks, offering versatility and ease of use without the constraints of a power cord. It is typically used in construction, metalwork, and DIY projects for cutting discs and grinding applications.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 125mm
Dim (L x W x H) 375 x 140 x 146 mm
Height 146mm
Idle speed 8500 U/min
Length 375mm
Mandrel thread M14
Max. separation depth 32mm
Washer inside diameter 22.23mm
Weight 3kg
Weight, information incl. rechargeable battery
Width 140mm

Reviews

Be the first to submit a review

Trustpilot