Makita DGA901ZKU2 Cordless Angle Grinder 230mm 18V incl. Case

MPN
DGA901ZKU2
Brand
Makita
EAN-13
0088381867290
Order Code
04-9706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £420.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DGA901ZKU2 is a cordless angle grinder capable of handling 230mm discs, powered by an 18 V battery. This versatile power tool is suitable for cutting and grinding applications in construction, metalwork, and general maintenance tasks. Its compact design and inclusion of a case make it convenient for both professional and DIY use.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 230mm
Dim (L x W x H) 499 x 250 x 158 mm
Height 158mm
Idle speed 6000 U/min
Length 499mm
Weight 8000g
Weight, information incl. rechargeable batteries
Width 250mm

Reviews

Be the first to submit a review

Trustpilot