Makita DGA519Z X-Lock Cordless Angle Grinder 125mm 18V no battery/charger

MPN
DGA519Z
Brand
Makita
EAN-13
0088381893510
Order Code
04-9702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £229.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DGA519Z is a cordless angle grinder designed for precision cutting and grinding tasks without the need for a battery or charger. This 18 V power tool features a 125mm disc, making it ideal for both professional and DIY applications requiring mobility and flexibility. Its robust build and compatibility with various disc cutters make it suitable for use in construction, metalworking, and renovation projects.
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 22,23mm
Dim (L x W x H) 382 x 140 x 147 mm
Height 147mm
Idle speed 3000 - 8500 U/min
Length 382mm
Mandrel thread M14
Max. Depth of Cut 29mm
No load speed 8500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Number of Batteries 0
Product Dimensions (L x W x H): 396 x 140 x 147 mm
Rack size 483 mm (19")
Sound Power Level (LWA) 91 dB(A)
Sound Pressure Level (LpA) 83 dB(A)
Tool weight with battery 2.5 - 3.1kg
Vibration Level, Disc Sanding = 2,5 m/s²
Vibration Level, Surface Grinding 7,0 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²
Weight 2.5kg
Weight, information incl. rechargeable battery
Width 140mm

Reviews

Be the first to submit a review

Trustpilot