Makita DGA900ZKX2 Cordless Angle Grinder 230mm 18V Brushless motor

MPN
DGA900ZKX2
Brand
Makita
EAN-13
0088381850421
Order Code
04-9705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £304.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DGA900ZKX2 is a cordless angle grinder that operates at 18 V and features a 230mm disc size, designed for powerful cutting and grinding tasks without the hindrance of a cord. Typical applications for this power tool include metal cutting, grinding, and polishing in construction and industrial settings. Its cordless feature allows for easy maneuverability in various work environments.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 230mm
Colour Multicolour
Dim (L x W x H) 499 x 250 x 158 mm
Height 158mm
Idle speed 6000 U/min
Length 499mm
Mandrel thread M14
Number of Batteries 0
Washer inside diameter 22.23mm
Weight 8kg
Width 250mm

Reviews

Be the first to submit a review

Trustpilot