Makita DGA511Z Cordless Angle Grinder 125mm 18V Brushless Body Only

MPN
DGA511Z
Brand
Makita
EAN-13
0088381853552
Order Code
04-9695
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £201.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 164 in stock

The Makita DGA511Z is a cordless angle grinder that operates at 18 V, designed for using 125mm discs. This power tool is ideal for cutting, grinding, and polishing various materials without the restraint of a cord. Its compact size and cordless functionality make it suitable for both professional and DIY applications in construction and metalworking.
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Dim (L x W x H) 382 x 140 x 145 mm
Height 145mm
Idle speed 3000 - 8500 U/min
Length 382mm
Max. separation depth 29mm
Number of Batteries 0
Rack size 483 mm (19")
Washer inside diameter 22.23mm
Weight 0.00
Width 140mm

Reviews

Be the first to submit a review

Trustpilot