Makita DGA504Z LXT Cordless Angle Grinder 125mm 18V Brushless motor

MPN
DGA504Z
Brand
Makita
EAN-13
0088381683920
Order Code
04-9693
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £130.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

Makita's DGA504Z is a cordless angle grinder designed for efficient cutting and grinding applications. This powerful 18 V tool, with a 125mm disc capacity, is suitable for both professional and DIY tasks. Ideal for precision work, the lightweight design ensures ease of use without compromising performance.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 125mm
Dim (L x W x H) 362 x 140 x 145 mm
Height 145mm
Idle speed 8500 U/min
Length 362mm
Mandrel thread M14
Max. separation depth 29mm
Rack size 483 mm (19")
Washer inside diameter 22.23mm
Weight 2.3kg
Weight, information without rechargeable battery
Width 140mm

Reviews

Be the first to submit a review

Trustpilot