Makita GA035GZ Cordless Angle Grinder 150mm 40V max AFT tech w/o battery

MPN
GA035GZ
Brand
Makita
EAN-13
0088381731928
Order Code
04-9952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £218.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita GA035GZ cordless angle grinder is a powerful 150mm disc cutter designed for heavy-duty cutting and grinding tasks without the need for a cord. This 40 V power tool is ideal for use in construction, metalworking, and other industrial applications where precision and mobility are essential. The durable design ensures effective performance, making it suitable for professionals seeking reliability and high performance in a portable package.
Voltage 40V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 150mm
Dim (L x W x H) 410 x 171 x 168 mm
Height 168mm
Idle speed 8500 U/min
Length 410mm
Number of Batteries 0
Washer inside diameter 22.23mm
Weight 3.3kg
Width 171mm

Reviews

Be the first to submit a review

Trustpilot