Makita GA016GZ XGT Cordless Angle Grinder 125mm 40V no battery/charger

MPN
GA016GZ
Brand
Makita
EAN-13
0088381898706
Order Code
04-9950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £188.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Makita GA016GZ is a 125mm cordless angle grinder known for its 40 V power, ideal for cutting and grinding tasks. Without a battery or charger included, it offers cordless convenience and high performance. It is typically used in construction, metalworking, and automotive applications.
Voltage 40V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Dim (L x W x H) 410 x 140 x 165 mm
Height 165mm
Idle speed 8500 U/min
Length 410mm
Mandrel thread M14
Number of Batteries 0
Weight 3.5kg
Weight, information incl. rechargeable battery
Width 140mm

Reviews

Be the first to submit a review

Trustpilot