Makita DGA515Z Cordless Angle Grinder 18V 125mm AFT ADT Paddle Switch

MPN
DGA515Z
Brand
Makita
EAN-13
0088381876322
Order Code
04-9699
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £230.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Makita's DGA515Z cordless angle grinder is a versatile power tool designed for cutting and grinding applications. This 125mm, 18 V disc cutter features cordless operation for enhanced mobility. It is typically used in construction, metalwork, and home improvement projects.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 125mm
Dim (L x W x H) 382 x 140 x 145 mm
Height 145mm
Idle speed 3000 - 8500 U/min
Length 382mm
Mandrel thread M14
Number of Batteries 0
Rack size 483 mm (19")
Weight 3.1kg
Weight, information incl. rechargeable battery
Width 140mm

Reviews

Be the first to submit a review

Trustpilot