Makita GA051GZ Cordless Angle Grinder 150mm AFT tech motor brake

MPN
GA051GZ
Brand
Makita
EAN-13
0088381782364
Order Code
04-9958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £250.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Makita's GA051GZ is a powerful cordless angle grinder featuring a 150mm disc size and operating at 2300 W with 40 V, although it requires a separate battery and charger. This robust power tool is ideal for heavy-duty cutting and grinding tasks. It is commonly used by professionals for construction and automotive applications.
Voltage 40V
Type Cordless Angle Grinder
Power 2300W
Disc Diameter 150mm
Dim (L x W x H) 410 x 171 x 169 mm
Height 169mm
Idle speed 9000 U/min
Length 410mm
Mandrel thread M14
Number of Batteries 0
Operating Voltage 40V
Washer inside diameter 22.23mm
Weight 3.1kg
Weight, information incl. rechargeable battery
Width 171mm

Reviews

Be the first to submit a review

Trustpilot