Makita DMC300Z Angle Grinder 18V Cordless w/o battery/charger 76mm Disc

MPN
DMC300Z
Brand
Makita
EAN-13
0088381765541
Order Code
04-9753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £129.20 £129.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Makita's DMC300Z cordless angle grinder, available without battery or charger, is a versatile 18 V power tool ideal for precision cutting and grinding tasks. It offers dependable performance for professionals in construction and metalwork. This compact and portable disc cutter is essential for on-site applications requiring ease of use and mobility.
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 76mm
Dim (L x W x H) 271 x 104 x 182 mm
Height 182mm
Idle speed 20000 U/min
Length 271mm
Max. separation depth 16mm
Number of Batteries 0
Operating Voltage 18V
Weight 1.2kg
Weight, information incl. rechargeable battery
Width 104mm

Reviews

Be the first to submit a review

Trustpilot