Makita GA050GZ Cordless Grinder 125mm Brushless no battery/charger

MPN
GA050GZ
Brand
Makita
EAN-13
0088381782289
Order Code
04-9957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £247.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita GA050GZ cordless angle grinder is a powerful 2300 W tool designed for efficient cutting and grinding tasks without the need for cords. It features a brushless motor, operating at 40 V, and is compatible with a 125mm disc. Ideal for construction and metalwork, this angle grinder offers professional-grade performance and versatility.
Voltage 40V
Type Cordless Angle Grinder
Battery Included No
Power 2300W
Disc Diameter 125mm
Dim (L x W x H) 410 x 140 x 169 mm
Height 169mm
Idle speed 11000 U/min
Length 410mm
Mandrel thread M14
Number of Batteries 0
Operating Voltage 40V
Washer inside diameter 22.23mm
Weight 3.0kg
Weight, information incl. rechargeable battery
Width 140mm

Reviews

Be the first to submit a review

Trustpilot