Makita GA036GZ Cordless Angle Grinder 150mm 40V robust with AFT & XPT

MPN
GA036GZ
Brand
Makita
EAN-13
0088381731942
Order Code
04-9953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £205.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita GA036GZ is a cordless angle grinder powered by a 40 V battery, designed for high performance and portability. This 150mm disc cutter is ideal for cutting, grinding, and polishing applications in both professional and DIY settings. As a part of Makita's power tools range, it offers durability and efficiency without the need for a direct power source.
Voltage 40V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 150mm
Dim (L x W x H) 410 x 171 x 168 mm
Height 168mm
Idle speed 8500 U/min
Length 410mm
Washer inside diameter 22.23mm
Weight 4kg
Width 171mm

Reviews

Be the first to submit a review

Trustpilot