Makita DGA521ZX1 Cordless Angle Grinder 125mm Brushless 18V 1pc

MPN
DGA521ZX1
Brand
Makita
EAN-13
0088381751117
Order Code
04-9704
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £211.14 £193.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Makita DGA521ZX1 is a cordless angle grinder featuring a brushless motor and 18 V power, designed for efficient and powerful cutting and grinding tasks. This 125mm disc cutter is part of Makita's range of power tools, known for their durability and performance. It is ideal for various applications including metalworking, construction, and DIY projects.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 125mm
Dim (L x W x H) 375 x 140 x 146 mm
Height 146mm
Idle speed 8500 U/min
Length 375mm
Mandrel thread M14
Max. separation depth 32mm
Rack size 483 mm (19")
Washer inside diameter 22.23mm
Weight 3kg
Weight, information incl. rechargeable battery
Width 140mm

Reviews

Be the first to submit a review

Trustpilot