Makita GA038GZ GA038GZ Cordless Angle Grinder 230mm 40V no battery

MPN
GA038GZ
Brand
Makita
EAN-13
0088381733755
Order Code
04-9955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £249.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Makita's GA038GZ is a cordless angle grinder equipped with a 230mm disc, designed for high-performance cutting and grinding tasks. As a 40 V power tool, it offers mobility and power without the constraints of a cord, ideal for construction sites and heavy-duty jobs. This angle grinder is typically used for cutting metal, concrete, and tiles, providing precision and efficiency in various professional applications.
Voltage 40V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 230mm
Dim (L x W x H) 535 x 250 x 180 mm
Height 180mm
Idle speed 6600 U/min
Length 535mm
Washer inside diameter 22.23mm
Weight 2.9kg
Width 250mm

Reviews

Be the first to submit a review

Trustpilot