Leitz 12200085 Index A4 Oversized Blank Grey Flax 20 Dividers |
16-7035
|
|
Despatched within 4 working days - 21 in stock
|
1+ £4.32
Price per unit Ex VAT
|
Grey |
|
Yes |
|
100g/m² |
|
300mm |
Yes |
2-hole |
Full size |
300mm |
Flax paper |
|
20 dividers |
|
100 g/m² |
20 |
|
Grey |
|
Leitz 12240085 Index A4 Oversized Blank Grey Flax Paper 15 Dividers |
16-7036
|
|
Despatched within 4 working days - 17 in stock
|
2+ £2.22
Price per unit Ex VAT
|
Grey |
|
Yes |
|
100g/m² |
|
200mm |
Yes |
2-hole |
Half size |
200mm |
Flax paper |
|
15 dividers |
|
100 g/m² |
15 |
|
Grey |
|
Leitz 12310085 Leitz 1231 Index A4 Oversized 1-31 Grey Flax Paper Dividers |
16-7037
|
|
Available to back orderBack order, lead time 11 days
|
2+ £3.56
Price per unit Ex VAT
|
Grey |
|
|
|
100g/m² |
|
300mm |
Yes |
2-hole |
Full size |
300mm |
Flax paper |
|
31 dividers |
|
100 g/m² |
31 |
|
Grey |
|
Leitz 1236-00-00 Style Index A4 Polypropylene Multicolour 6 Dividers |
16-7038
|
|
Despatched within 4 working days - 20 in stock
|
2+ £4.00
Price per unit Ex VAT
|
Multicolour |
|
|
A4 Maxi |
|
|
305mm |
|
Universal |
Full size |
2mm |
Polypropylene |
|
6 dividers |
11 |
|
6 |
Portrait |
Multicolour |
|
Leitz 1237-00-00 Style Index A4 1-10 Dividers Multicolour Polypropylene |
16-7039
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £5.58
Price per unit Ex VAT
|
Multicolour |
|
|
A4 Maxi |
|
|
305mm |
|
Universal |
Full size |
2mm |
Polypropylene |
|
10 dividers |
11 |
|
10 |
Portrait |
Multicolour |
|
Leitz 1238-00-00 Style Index A4 1-12 Multicolour Polypropylene 12 Dividers |
16-7040
|
|
Despatched within 4 working days - 8 in stock
|
1+ £6.67
Price per unit Ex VAT
|
Multicolour |
|
|
A4 Maxi |
|
|
305mm |
|
Universal |
Full size |
4mm |
Polypropylene |
|
12 dividers |
11 |
|
12 |
Portrait |
Multicolour |
|
Leitz 1239-00-00 Style Index A4 1-20 Multicolour Polypropylene 20 Dividers |
16-7041
|
|
Despatched within 4 working days - 8 in stock
|
1+ £9.11
Price per unit Ex VAT
|
Multicolour |
|
|
A4 Maxi |
|
|
305mm |
|
Universal |
Full size |
6mm |
Polypropylene |
|
20 dividers |
11 |
|
20 |
Portrait |
Multicolour |
|
Leitz 12600000 Index A4 Oversized A-Z Polypropylene Grey 20 Dividers |
16-7042
|
|
Despatched within 4 working days - 101 in stock
|
2+ £3.30
Price per unit Ex VAT
|
Grey |
|
Yes |
|
250g/m² |
0.12mm |
297mm |
|
Universal |
Full size |
297mm |
Polypropylene |
|
20 dividers |
|
250 g/m² |
20 |
|
Grey |
|
Leitz 12810000 Index A4 Oversized Grey 31 Dividers Polypropylene |
16-7043
|
|
Despatched within 4 working days - 29 in stock
|
1+ £4.70
Price per unit Ex VAT
|
Grey |
Yes |
Yes |
|
250g/m² |
0.12mm |
297mm |
No |
Universal |
Full size |
297mm |
Polypropylene |
|
31 dividers |
|
250 g/m² |
31 |
|
Grey |
|
Leitz 12820000 Leitz 1282 Index A4 Oversized 1-12 Grey Polypropylene Dividers |
16-7044
|
|
Despatched within 4 working days - 52 in stock
|
2+ £3.25
Price per unit Ex VAT
|
Grey |
No |
Yes |
A4 |
250g/m² |
0.12mm |
297mm |
No |
Universal |
Full size |
297mm |
Polypropylene |
|
12 dividers |
|
250 g/m² |
12 |
|
Grey |
|
Leitz 12960000 Index A4 1-20 Polypropylene Multicolour Extra Wide Dividers |
16-7045
|
|
Despatched within 4 working days - 54 in stock
|
1+ £8.59
Price per unit Ex VAT
|
Multicolour |
|
|
A4 |
|
|
|
|
Universal |
Full size |
|
Polypropylene |
Yes |
20 dividers |
|
|
|
Landscape |
Multicolour |
|
Leitz 43210000 Index A4 Blank Cardboard Grey 10 Dividers |
16-7057
|
|
Despatched within 4 working days - 15 in stock
|
2+ £3.68
Price per unit Ex VAT
|
Grey |
|
Yes |
A4 |
160g/m² |
|
297mm |
Yes |
Universal |
Full size |
|
Cardboard |
|
10 dividers |
|
160 g/m² |
10 |
Portrait |
Multicolour |
|
Leitz 43400000 Index A4 Blank Flax Multicolour 10 Dividers Filing |
16-7058
|
|
Despatched within 4 working days - 41 in stock
|
3+ £1.51
Price per unit Ex VAT
|
Multicolour |
|
Yes |
A4 |
130g/m² |
|
300mm |
|
4-hole |
Full size |
|
Flax paper |
|
10 dividers |
5 |
130 g/m² |
10 |
Portrait |
Multicolour |
|
Leitz 43500085 A4 Index Dividers Grey Cardboard 6 Sections |
16-7059
|
|
Despatched within 4 working days - 21 in stock
|
3+ £1.48
Price per unit Ex VAT
|
Grey |
|
Yes |
A4 |
230g/m² |
|
300mm |
Yes |
4-hole |
Full size |
|
Cardboard |
|
6 dividers |
5 |
230 g/m² |
6 |
Portrait |
Multicolour |
2, 4 |
Leitz 43590000 Index A4 Blank Cardboard Multicolour 10 Dividers |
16-7060
|
|
Despatched within 4 working days - 35 in stock
|
2+ £2.47
Price per unit Ex VAT
|
Multicolour |
|
Yes |
|
230g/m² |
|
300mm |
Yes |
4-hole |
Full size |
|
Cardboard |
|
10 dividers |
|
|
|
|
|
|