Leitz 1236-00-00 Style Index A4 Polypropylene Multicolour 6 Dividers

MPN
1236-00-00
Brand
Leitz
EAN-13
4002432115532
Order Code
16-7038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Leitz 1236-00-00 features Style Index A4 polypropylene multicolour dividers designed with six divisions, catering to a variety of organisational purposes. As an extra wide, durable option, these dividers provide ample space for categorising documents, making them suitable for use in binders that require separation and easy accessibility to information. The sturdy polypropylene construction ensures longevity and resistance to wear and tear, essential for maintaining operational efficiency in both industrial and office settings. Engineering professionals often utilise these dividers within documentation binders, aiding the swift retrieval of technical manuals or project reports, optimising workflow in environments where precision and organisation are paramount.
Size A4
Type Index
Colour Multicolour
Format A4 Maxi
Height 305mm
Holes Universal
Index Type Full size
Length 2mm
Material Polypropylene
No. of index sheets 6 dividers
Number of fixing holes 11
Number of tabs 6
Orientation Portrait
Product colour Multicolour
Quantity per pack 1 pc(s)
Strength 0.3mm
Width 245mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot