Leitz 12960000 Index A4 1-20 Polypropylene Multicolour Extra Wide Dividers

MPN
12960000
Brand
Leitz
EAN-13
4002432117529
Order Code
16-7045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Leitz 12960000 Index A4 1-20 Polypropylene Multicolour Extra Wide Dividers are designed for efficient document organisation and retrieval within engineering and technical environments. These dividers are constructed from durable polypropylene, which is resistant to tearing and moisture, ensuring longevity in diverse conditions. Featuring a multicolour scheme, these dividers provide clear and easy identification of sections, while the extra-wide format accommodates standard punched pockets and files, preventing overlap with A4 sheets. Typical applications include organising project documentation, technical manuals, and engineering reports, facilitating streamlined access to critical information during design reviews and presentations. Each pack contains 20 dividers, labelled 1 to 20, supporting structured categorisation in complex filing systems.
Size A4
Type Index
Colour Multicolour
Format A4
Holes Universal
Index Type Full size
Material Polypropylene
No. of index sheets 20 dividers
Orientation Landscape
Printable Yes
Product colour Multicolour
Quantity per pack 20 pc(s)
Weight 270g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot