Leitz 12200085 Index A4 Oversized Blank Grey Flax 20 Dividers

MPN
12200085
Brand
Leitz
EAN-13
4002432319169
Order Code
16-7035
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Leitz 12200085 is a set of oversized A4 dividers, consisting of 20 blank grey dividers made from flax paper. These dividers are designed to organise documents within binders or files, providing clear categorisation and easy access to different sections. The use of flax paper offers enhanced durability and a professional appearance, making them suitable for high-usage environments where quick reference is required. Typically utilised in engineering offices, these dividers help streamline documentation processes by allowing for efficient sorting and retrieval of technical specifications, project plans, and other critical documents. Their oversized design supports compatibility with various filing systems while ensuring tabs remain visible when used with protective covers.
Size A4
Type Index
Colour Grey
Cover sheet Yes
Grammage 100g/m²
Height 300mm
Hole re-inforcers Yes
Holes 2-hole
Index Type Full size
Length 300mm
Material Flax paper
Media weight 100 g/m²
No. of index sheets 20 dividers
Number of tabs 20
Product colour Grey
Quantity per pack 1 pc(s)
Sustainability certificates Blue Angel
Weight 130g
Width 240mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot