Leitz 1237-00-00 Style Index A4 1-10 Dividers Multicolour Polypropylene

MPN
1237-00-00
Brand
Leitz
EAN-13
4002432115549
Order Code
16-7039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 195 in stock

Leitz 1237-00-00 offers the Style Index A4 1-10 Dividers, a multicolour set constructed from resilient polypropylene. Designed for use in organising documents within folders or ring binders, these dividers are extra wide, accommodating larger format paper and providing enhanced durability for frequent handling in both office and archival environments. The dividers are available in a sequence from 1 to 10, featuring a printable surface suitable for customised indexing, thus allowing for efficient document categorisation. Engineered for precision and ease of use, these dividers are commonly utilised in administrative, educational, and project management contexts, optimising the arrangement and accessibility of technical documentation and project notes.
Size A4
Type Index
Colour Multicolour
Format A4 Maxi
Height 305mm
Holes Universal
Index Type Full size
Length 2mm
Material Polypropylene
No. of index sheets 10 dividers
Number of fixing holes 11
Number of tabs 10
Orientation Portrait
Product colour Multicolour
Quantity per pack 1 pc(s)
Strength 0.3mm
Width 245mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot