Leitz 12820000 Leitz 1282 Index A4 Oversized 1-12 Grey Polypropylene Dividers

MPN
12820000
Brand
Leitz
EAN-13
4002432301850
Order Code
16-7044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Leitz 12820000 comprises a set of 12 oversized A4 dividers, precisely manufactured from durable grey polypropylene material. Each divider in the Leitz 1282 Index is designed to provide robust separation within manuals, project documents, and engineering dossiers, optimising organisational efficiency within technical environments. These dividers are particularly beneficial for categorising large volumes of technical data, providing clear identification for sections numbered 1 through 12. Ideal for use in engineering offices or workshops, they withstand frequent handling and ensure longevity and clarity even in demanding conditions.
Size A4
Type Index
Changeable Label No
Colour Grey
Cover sheet Yes
Film Thickness 0.12mm
Format A4
Grammage 250g/m²
Height 297mm
Hole re-inforcers No
Holes Universal
Index Type Full size
Length 297mm
Material Polypropylene
Media weight 250 g/m²
No. of index sheets 12 dividers
Number of tabs 12
Product colour Grey
Quantity per pack 1 pc(s)
Weight 100g
Width 238mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot