Leitz 12240085 Index A4 Oversized Blank Grey Flax Paper 15 Dividers

MPN
12240085
Brand
Leitz
EAN-13
4002432328444
Order Code
16-7036
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Leitz 12240085 is a set of index dividers designed for efficient document organisation within A4 binders. This product includes 15 oversized blank dividers crafted from grey flax paper, which is both robust and recyclable, providing a sustainable option for environmentally conscious users. The dividers are particularly suitable for professional and academic settings where systematic filing is essential, such as law offices, engineering departments, or educational institutions. The oversized dimensions allow for clear visibility and easy navigation, ensuring quick access to categorised sections within a binder.
Size A4
Type Index
Colour Grey
Cover sheet Yes
Grammage 100g/m²
Height 200mm
Hole re-inforcers Yes
Holes 2-hole
Index Type Half size
Length 200mm
Material Flax paper
Media weight 100 g/m²
No. of index sheets 15 dividers
Number of tabs 15
Product colour Grey
Quantity per pack 1 pc(s)
Sustainability certificates Blue Angel
Weight 70g
Width 240mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot