Leitz 12810000 Index A4 Oversized Grey 31 Dividers Polypropylene

MPN
12810000
Brand
Leitz
EAN-13
4002432301836
Order Code
16-7043
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Leitz 12810000 offers a robust and practical solution in the form of the Leitz 1281 Index A4 oversized dividers. Constructed from durable polypropylene, these dividers are designed to withstand extensive handling in both office and industrial environments. The product consists of 31 dividers in grey, each labelled from 1 to 31, facilitating meticulous document organisation within A4 folders. With their oversized format, these dividers provide additional protection and visibility for pages, making them particularly advantageous in applications requiring frequent access and clear segregation of technical documents, such as engineering project files, technical manuals, and design folders. The use of polypropylene ensures long-lasting performance, maintaining the structural integrity under frequent use.
Size A4
Type Index
Changeable Label Yes
Colour Grey
Cover sheet Yes
Film Thickness 0.12mm
Grammage 250g/m²
Height 297mm
Hole re-inforcers No
Holes Universal
Index Type Full size
Length 297mm
Material Polypropylene
Media weight 250 g/m²
No. of index sheets 31 dividers
Number of tabs 31
Product colour Grey
Quantity per pack 1 pc(s)
Weight 240g
Width 238mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot