Leitz 43590000 Index A4 Blank Cardboard Multicolour 10 Dividers

MPN
43590000
Brand
Leitz
EAN-13
4002432319114
Order Code
16-7060
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Leitz 43590000 provides a versatile solution for organisational needs with its Index A4 Blank Cardboard Multicolour 10 Dividers. Engineered from robust cardboard, these dividers are designed for durability and frequent use in both office and archival settings. Each set contains ten multicoloured dividers that can be customised to categorise documents efficiently, making them ideal for creating systematic and retrievable filing systems. These dividers support A4-sized documents, ensuring compatibility with standard size binders and folders commonly used in various engineering sectors. Their practical application includes but is not limited to project management documentation, technical report alignment, and design schematics categorisation.
Size A4
Type Index
Colour Multicolour
Cover sheet Yes
Grammage 230g/m²
Height 300mm
Hole re-inforcers Yes
Holes 4-hole
Index Type Full size
Material Cardboard
No. of index sheets 10 dividers
Width 225mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot