Leitz 12310085 Leitz 1231 Index A4 Oversized 1-31 Grey Flax Paper Dividers

MPN
12310085
Brand
Leitz
EAN-13
4002432319183
Order Code
16-7037
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Leitz 12310085 is a high-quality product designed for organisational purposes in office and engineering environments. These A4 oversized index dividers, also known as Leitz 1231 Index A4 Oversized 1-31, are crafted from durable grey flax paper, providing a robust and reliable solution for categorising documents. The pack includes 31 dividers, numbered from 1 to 31, allowing for precise sectioning in large manuals, technical documentation, and complex project files. Ideal for use in engineering firms, these dividers facilitate the efficient sorting and quick retrieval of important paperwork, essential for maintaining an orderly and productive workspace. Their design ensures compatibility with standard A4 ring binders while accommodating larger document sizes, thereby enhancing usability across various professional settings.
Size A4
Type Index
Colour Grey
Grammage 100g/m²
Height 300mm
Hole re-inforcers Yes
Holes 2-hole
Index Type Full size
Length 300mm
Material Flax paper
Media weight 100 g/m²
No. of index sheets 31 dividers
Number of tabs 31
Product colour Grey
Quantity per pack 1 pc(s)
Sustainability certificates Blue Angel
Weight 210g
Width 240mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot