Leitz 1239-00-00 Style Index A4 1-20 Multicolour Polypropylene 20 Dividers

MPN
1239-00-00
Brand
Leitz
EAN-13
4002432115563
Order Code
16-7041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Leitz 1239-00-00, with Manufacturer's Part Number 1719991, refers to a set of 20 dividers, more specifically known as the Leitz 1239 Style Index A4 1-20 Polypropylene Multicolour 20 dividers Extra Wide. These dividers are constructed from high-quality polypropylene, which provides durability and resistance to wear, making them ideal for repetitive use in professional environments. The multicolour index improves organisation and ease of reference, facilitating quick access to different sections within technical documents and engineering manuals. Given their A4 size and extra wide tabs, they are particularly suited for categorising project documentation, mechanical specifications, or laboratory reports, ensuring that users can efficiently manage and navigate complex sets of information. Additionally, the printable feature allows for customisation, further enhancing their utility in varied engineering documentation scenarios.
Size A4
Type Index
Colour Multicolour
Format A4 Maxi
Height 305mm
Holes Universal
Index Type Full size
Length 6mm
Material Polypropylene
No. of index sheets 20 dividers
Number of fixing holes 11
Number of tabs 20
Orientation Portrait
Product colour Multicolour
Quantity per pack 1 pc(s)
Strength 0.3mm
Width 245mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot