Leitz 12600000 Index A4 Oversized A-Z Polypropylene Grey 20 Dividers

MPN
12600000
Brand
Leitz
EAN-13
4002432301591
Order Code
16-7042
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Leitz 12600000 is a set of A4 oversized dividers designed for efficient document organisation, identified by the Manufacturer's Part Number 12600000. Crafted from durable polypropylene, these grey dividers feature 20 alphabetical tabs spanning from A to Z, allowing for categorised indexing of paperwork within binders. The product's oversized dimensions enhance the visibility of tabs during navigation, making it suitable for environments requiring systematic documentation, such as offices or archives. Its robust material provides resistance to frequent handling and potential tearing, which ensures longevity in professional settings where detailed records management is necessary.
Size A4
Type Index
Colour Grey
Cover sheet Yes
Film Thickness 0.12mm
Grammage 250g/m²
Height 297mm
Holes Universal
Index Type Full size
Length 297mm
Material Polypropylene
Media weight 250 g/m²
No. of index sheets 20 dividers
Number of tabs 20
Product colour Grey
Quantity per pack 1 pc(s)
Weight 160g
Width 238mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot