Leitz 43500085 A4 Index Dividers Grey Cardboard 6 Sections

MPN
43500085
Brand
Leitz
EAN-13
4002432328819
Order Code
16-7059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Leitz 43500085 is a set of A4 index dividers manufactured by Leitz, identified by the part number 43500085. These dividers, constructed from durable grey cardboard, are designed specifically for organising documents within binders, featuring six distinct sections to facilitate easy categorisation and retrieval. Each section is blank, allowing for customisable labelling as per user preference, and the dimensions are optimised for seamless integration into standard A4 filing systems. Engineering applications of these dividers include systematic document management in project binders, technical file organisation, and archival systems within various industrial or office environments to enhance data accessibility.
Size A4
Type Index
Colour Grey
Cover sheet Yes
Format A4
Grammage 230g/m²
Height 300mm
Hole re-inforcers Yes
Holes 4-hole
Index Type Full size
Material Cardboard
Media weight 230 g/m²
No. of index sheets 6 dividers
Number of fixing holes 5
Number of rings supported 2, 4
Number of tabs 6
Orientation Portrait
PEFC No
Product colour Multicolour
Quantity per pack 25 pc(s)
Ruled Front Cover Yes
Sustainability certificates Blue Angel
Width 225mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot